Manufacturer Part #
MP175GS-Z
AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Curre
Product Specification Section
Monolithic Power Systems MP175GS-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP175GS-Z - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Internal Switch: | No |
Breakdown Voltage-Max: | 700V |
Topology: | Buck/Buck-Boost/Flyback |
Start-Up Voltage: | 8.5V |
Supply Voltage: | 9V to 30V |
Rated Power: | 10W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$0.755
5,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount