text.skipToContent text.skipToNavigation

Manufacturer Part #

MP175GS-Z

AC/DC Converters 700V, Non-Isolated, Offline Regulator, Up to 600mA Output Curre

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP175GS-Z - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: No
Breakdown Voltage-Max: 700V
Topology: Buck/Buck-Boost/Flyback
Start-Up Voltage: 8.5V
Supply Voltage: 9V to 30V
Rated Power: 10W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,737.50
USD
Quantity
Web Price
2,500+
$0.695