text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK363DG-TL

LNK363 Series 700 V 140 kHz Energy-Efficient Off-Line Switcher IC - SOIC-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK363DG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 60%
Switching Frequency-Max: 140kHz
Rated Power: 7.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000+
$0.525
Product Variant Information section