Manufacturer Part #
LNK363DG-TL
LNK363 Series 700 V 140 kHz Energy-Efficient Off-Line Switcher IC - SOIC-8
Product Specification Section
Power Integrations LNK363DG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK363DG-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Flyback |
Duty Cycle-Max: | 60% |
Switching Frequency-Max: | 140kHz |
Rated Power: | 7.5W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,500
Germany (Online Only):
102,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.55
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount