Manufacturer Part #
INN3072M-H606-TL
InnoSwitch3-TN Series 725 V 95 kHz Off-line Flyback Switcher IC - MinSOP-16A
Product Specification Section
Power Integrations INN3072M-H606-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations INN3072M-H606-TL - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Flyback |
Switching Frequency-Max: | 95kHz |
Rated Power: | 10W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.75
15
$0.705
50
$0.685
250
$0.655
1,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount