Manufacturer Part #
UC3843BD1013TR
UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2441 |
Product Specification Section
STMicroelectronics UC3843BD1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3843BD1013TR - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 7.6V to 30V |
Frequency-Max: | 275kHz |
Input Voltage: | 2.55V |
Topology: | Boost/Flyback |
Rated Power: | 800W |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 1mA |
Thermal Resistance: | 150°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The UC3843BD1013TR is a part of UC384xB family of control ICs, provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count.
The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.
Features:
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250 KHz
- Current mode operation to 500 KHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- Low start-up and operating current
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.169
10,000
$0.168
12,500+
$0.166
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.173 / Stock: 0 Qty: 2,500+$0.173 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 47,500 Qty: 2,500+$0.315 Stock: 47,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.173 / Stock: 2,500 Qty: 2,500+$0.173 Stock: 2,500
- Reel Qty: 5,000+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount