
Manufacturer Part #
UC3843BD1013TR
UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
Product Specification Section
STMicroelectronics UC3843BD1013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3843BD1013TR - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 7.6V to 30V |
Frequency-Max: | 275kHz |
Input Voltage: | 2.55V |
Topology: | Boost/Flyback |
Rated Power: | 800W |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 1mA |
Thermal Resistance: | 150°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount