
Manufacturer Part #
UC2845BN
UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8
Product Specification Section
STMicroelectronics UC2845BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC2845BN - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 30V |
Frequency-Max: | 500kHz |
Duty Cycle-Min: | 47% |
Duty Cycle-Max: | 50% |
Operating Temp Range: | -25°C to +85°C |
Package Style: | MDIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.475
200
$0.46
1,000
$0.445
2,000
$0.44
6,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
MDIP-8
Mounting Method:
Through Hole