UC2845BN in Cut Tape by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2845BN

UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
STMicroelectronics UC2845BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 500kHz
Duty Cycle-Min: 47%
Duty Cycle-Max: 50%
Operating Temp Range: -25°C to +85°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,975
USA:
1,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
15
$0.48
50
$0.465
250
$0.445
1,000+
$0.425