text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2845BD1

UC2845B Series 30 V 275 kHz High Performance Current Mode PWM Controller - SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics UC2845BD1 - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 7.6V to 30V
Frequency-Max: 500kHz
Topology: Boost/Flyback
Duty Cycle-Min: 0%
Duty Cycle-Max: 48%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1A
Thermal Resistance: 150°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$790.00
USD
Quantity
Web Price
1
$0.44
100
$0.425
300
$0.41
1,000
$0.395
3,000+
$0.365