Manufacturer Part #
UC2845BD1
UC2845B Series 30 V 275 kHz High Performance Current Mode PWM Controller - SO-8
Product Specification Section
STMicroelectronics UC2845BD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC2845BD1 - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 7.6V to 30V |
Frequency-Max: | 500kHz |
Topology: | Boost/Flyback |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 48% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 1A |
Thermal Resistance: | 150°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
Factory Lead Time:
14 Weeks
Quantity
Web Price
100
$0.375
500
$0.355
2,000
$0.345
5,000
$0.335
12,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount