text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV02K-W1R8S3

ST25DV02 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST25DV02K-W1R8S3 - Technical Attributes
Attributes Table
Supply Current-Max: 360µA
Supply Voltage: 1.8V to 5.5V
Frequency-Max: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
7,500
$0.35
10,000+
$0.345