Manufacturer Part #
ST25DV02K-W1R8S3
ST25DV02 Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST25DV02K-W1R8S3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25DV02K-W1R8S3 - Technical Attributes
Attributes Table
Supply Current-Max: | 360µA |
Supply Voltage: | 1.8V to 5.5V |
Frequency-Max: | 13.56MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500
$0.355
10,000+
$0.35
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.425 / Stock: 2,500 Qty: 2,500+$0.425 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.425 / Stock: 0 Qty: 2,500+$0.425 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount