Manufacturer Part #
NCP1362AADR2G
NCP1362 Series 28 V Primary Side PWM Controller for Low Power Offline SMPS
Product Specification Section
onsemi NCP1362AADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1362AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: | 500mA |
Supply Voltage: | -0.3V to +28V |
Frequency-Max: | 140kHz |
Input Voltage: | 2.2V to 3.2V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Thermal Resistance: | 190°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount