text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1362AADR2G

NCP1362 Series 28 V Primary Side PWM Controller for Low Power Offline SMPS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1362AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 500mA
Supply Voltage: -0.3V to +28V
Frequency-Max: 140kHz
Input Voltage: 2.2V to 3.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 190°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Web Price
2,500
$0.37
5,000
$0.365
7,500+
$0.355
Product Variant Information section