text.skipToContent text.skipToNavigation

Manufacturer Part #

STNRG012TR

STNR Series 9.5V - 19V 15MHz Discontinuous Conduction LLC Controller IC SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STNRG012TR - Technical Attributes
Attributes Table
Mode: DCM
Supply Current-Max: 22mA
Supply Voltage-Max: 19V
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,810.00
USD
Quantity
Unit Price
1,000+
$1.81