Manufacturer Part #
STNRG012TR
STNR Series 9.5V - 19V 15MHz Discontinuous Conduction LLC Controller IC SOIC-20
Product Specification Section
STMicroelectronics STNRG012TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STNRG012TR - Technical Attributes
Attributes Table
Mode: | DCM |
Supply Current-Max: | 22mA |
Supply Voltage-Max: | 19V |
Operating Temp Range: | -40°C to +150°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.80
10
$3.46
40
$3.25
150
$3.05
500+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-20
Mounting Method:
Surface Mount