Manufacturer Part #
NCP1618JDR2G
Multimode (CrM-CCM) Power Factor Controller,
Product Specification Section
onsemi NCP1618JDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1618JDR2G - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 130kHz |
Supply Current-Max: | 1.6mA |
Supply Voltage-Max: | 35V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500
$0.51
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-9
Mounting Method:
Surface Mount