Manufacturer Part #
NCP1611ADR2G
NCP1611 Series Enhanced 9.5 to 35 V Power Factor Controller - SOIC-8
Product Specification Section
onsemi NCP1611ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1611ADR2G - Technical Attributes
Attributes Table
Supply Current-Max: | 5mA |
Supply Voltage-Max: | 35V |
Duty Cycle-Max: | 0% |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$0.345
5,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount