text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1611ADR2G

NCP1611 Series Enhanced 9.5 to 35 V Power Factor Controller - SOIC-8

Product Specification Section
onsemi NCP1611ADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 5mA
Supply Voltage-Max: 35V
Duty Cycle-Max: 0%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000
$0.335
12,500+
$0.33