![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
L6563A
L6563A Series 22 V 5.5 mA Surface Mount Power Factor Controller - SOIC-14
Product Specification Section
STMicroelectronics L6563A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6563A - Technical Attributes
Attributes Table
Mode: | DCM |
Supply Current-Max: | 5.5mA |
Supply Voltage-Max: | 22V |
Power Dissipation: | 0.75W |
Operating Temp Range: | -25°C to +150°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The L6563A is a 5.5 mA, 22 V transition-mode PFC controller and is available in SOIC-14 package.
It offers improved performance and additional functions based on the core of a standard TM PFC controller.
Features:
- Very precise adjustable output overvoltage protection
- Tracking boost function
- Protection against feedback loop failure (Latched shutdown)
- Interface for cascaded conver-ter's PWM controller
- Input voltage feedforward (1/V2)
- Remote on/off control
- Low (≤90μA) start-up current
- 5mA max. quiescent current
- 1.5% (@ Tj= 25˚C) internal reference voltage
- -600/+800 mA totem pole gate driver with active pull-down during UVLO
- SO14 package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.64
200
$0.625
750
$0.605
2,000
$0.595
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount