text.skipToContent text.skipToNavigation

Manufacturer Part #

L6563

L6563 Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2250
Product Specification Section
STMicroelectronics L6563 - Technical Attributes
Attributes Table
Supply Current-Max: 5.5mA
Supply Voltage-Max: 22V
Operating Temp Range: 25°C to 125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The L6563 is a 5.5 mA and 22 V advanced transition-mode PFC controller, available in SOIC-14 package.

Based on the core of a standard TM PFC controller, it offers improved performance and additional functions. The IC provides the option for tracking boost operation.

Features:

  • Very precise adjustable output overvoltage protection
  • Tracking boost function
  • Protection against feedback loop failure (Latched shutdown)
  • Interface for cascaded conver-ter's PWM controller
  • Input voltage feedforward (1/V2)
  • Remote on/off control
  • Low (≤90μA) start-up current
  • 5mA max. quiescent current
  • 1.5% (@ Tj= 25˚C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO
Pricing Section
Global Stock:
1,100
Germany (Online Only):
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$26.50
USD
Quantity
Unit Price
50
$0.53
200
$0.515
750
$0.505
1,250
$0.50
2,500+
$0.48