Manufacturer Part #
FAN9611MX
Interleaved Dual BCM PFC Controller package SOIC 16
Product Specification Section
onsemi FAN9611MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN9611MX - Technical Attributes
Attributes Table
Mode: | BCM |
Switching Frequency-Max: | 630kHz |
Supply Current-Max: | 5.2mA |
Supply Voltage-Max: | 18V |
Power Dissipation: | 400W |
Operating Temp Range: | -40°C to +125°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
2,500+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount