Manufacturer Part #
NCV887001D1R2G
NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8
Product Specification Section
onsemi NCV887001D1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV887001D1R2G - Technical Attributes
Attributes Table
Supply Voltage: | 3.2V to 40V |
Turn On Threshold Voltage: | 3.1V |
Duty Cycle-Max: | 95% |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NCV887001D1R2G is an adjustable output non−synchronous boost controller which drives an external N−channel MOSFET, available in a SOIC-8 package.
Features:
- Peak Current Mode Control with Internal Slope Compensation
- 1.2 V ±2% Reference voltage
- Fixed Frequency Operation
- Wide Input Voltage Range of 3.2 V to 40 Vdc, 45 V Load Dump
- Input Undervoltage Lockout (UVLO)
- Internal Soft−Start
- Low Quiescent Current in Sleep Mode
- Cycle−by−Cycle Current Limit Protection
- Hiccup−Mode Overcurrent Protection (OCP)
- Hiccup−Mode Short−Circuit Protection (SCP)
- Thermal Shutdown (TSD)
- This is a Pb−Free Device
Applications:
- Start-Stop systems
- SEPIC (Non-inverting Buck Boost)
- Direct Gas Injection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Web Price
1
$1.06
40
$1.01
150
$0.96
500
$0.925
2,000+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount