text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV887001D1R2G

NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8

Product Specification Section
onsemi NCV887001D1R2G - Technical Attributes
Attributes Table
Supply Voltage: 3.2V to 40V
Turn On Threshold Voltage: 3.1V
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NCV887001D1R2G is an adjustable output non−synchronous boost controller which drives an external N−channel MOSFET, available in a SOIC-8 package.

Features:

  • Peak Current Mode Control with Internal Slope Compensation
  • 1.2 V ±2% Reference voltage
  • Fixed Frequency Operation
  • Wide Input Voltage Range of 3.2 V to 40 Vdc, 45 V Load Dump
  • Input Undervoltage Lockout (UVLO)
  • Internal Soft−Start
  • Low Quiescent Current in Sleep Mode
  • Cycle−by−Cycle Current Limit Protection
  • Hiccup−Mode Overcurrent Protection (OCP)
  • Hiccup−Mode Short−Circuit Protection (SCP)
  • Thermal Shutdown (TSD)
  • This is a Pb−Free Device

Applications:

  • Start-Stop systems
  • SEPIC (Non-inverting Buck Boost)
  • Direct Gas Injection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.06
USD
Quantity
Web Price
1
$1.06
40
$1.01
150
$0.96
500
$0.925
2,000+
$0.845