Manufacturer Part #
L5991D013TR
L5991 Series 20 V 93 % 1 MHz Primary Controller with Standby - SOIC-16
Product Specification Section
STMicroelectronics L5991D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L5991D013TR - Technical Attributes
Attributes Table
Supply Current-Max: | 13mA |
Supply Voltage: | 10V to 20V |
Turn On Threshold Voltage: | 15V |
Turn Off Threshold Voltage: | 10V |
Duty Cycle-Max: | 93% |
Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +150°C |
Rise Time / Fall Time: | 70ns/35ns |
Power Dissipation: | 0.83W |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount