text.skipToContent text.skipToNavigation

Manufacturer Part #

L6574D

L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2216
Product Specification Section
STMicroelectronics L6574D - Technical Attributes
Attributes Table
Circuit Type: CFL/TL Ballast
Supply Voltage: 10V to 15.6V
Supply Current-Max: 2mA
Output Current: 450mA
Clamping Voltage-Max: 16.6V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
950
Germany (Online Only):
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$53.50
USD
Quantity
Unit Price
50
$1.07
150
$1.05
1,000
$1.03
1,500+
$1.02