Manufacturer Part #
L6574D
L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6574D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6574D - Technical Attributes
Attributes Table
Circuit Type: | CFL/TL Ballast |
Supply Voltage: | 10V to 15.6V |
Supply Current-Max: | 2mA |
Output Current: | 450mA |
Clamping Voltage-Max: | 16.6V |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
50
$1.07
150
$1.05
1,000
$1.03
1,500+
$1.02
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $1.08 / Stock: 0 Qty: 50+$1.08 Stock: 0
- Tube Qty: 50+ / Unit Price: $1.07 / Stock: 950 Qty: 50+$1.07 Stock: 950
- Tube Qty: 1,000+ / Unit Price: $1.08 / Stock: 0 Qty: 50+$1.08 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $1.07 / Stock: 0 Qty: 50+$1.07 Stock: 0
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount