L6574D in Tube by STMicroelectronics | Ballast Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6574D

L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6574D - Technical Attributes
Attributes Table
Circuit Type: CFL/TL Ballast
Supply Voltage: 10V to 15.6V
Supply Current-Max: 2mA
Output Current: 450mA
Clamping Voltage-Max: 16.6V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
50
$1.08
200
$1.06
750
$1.04
2,500+
$1.02
Product Variant Information section