text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3DV221GM,115

NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2424
Product Specification Section
NXP NX3DV221GM,115 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.3V to 3.6V
Supply Current: 18.5µA
ON Resistance: 3.6Ω
Propagation Delay: 0.25ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
Germany (Online Only):
75,000
110,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,500.00
USD
Quantity
Unit Price
5,000
$0.30
10,000+
$0.29