Manufacturer Part #
NX3DV221GM,115
NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10
Product Specification Section
NXP NX3DV221GM,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NX3DV221GM,115 - Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 1 x 2:1 |
No of Channels: | 2 |
Supply Voltage: | 2.3V to 3.6V |
Supply Current: | 18.5µA |
ON Resistance: | 3.6Ω |
Propagation Delay: | 0.25ns |
Operating Temp Range: | -40°C to +85°C |
Power Dissipation: | 250mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | XQFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XQFN-10
Mounting Method:
Surface Mount