text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ18P6X

NC7SZ18 Series 1.65 V to 5.5 V 1-of-2 Non-Inverting Demultiplexer - SC70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ18P6X - Technical Attributes
Attributes Table
Type: Demultiplexer
Configuration: 1 x 1:2
No of Channels: 2
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ18P6X is an Ultra-High Speed Tiny Logic 1-of-2 CMOS non-inverting Demultiplexer with 3-state deselected output. Available in SC-70-6 package.

This device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

Features:

  • Ultra-High Speed: tPD 2.5 ns Typical at 5 VCC
  • High Impedance Output when Deselected
  • Broad VCC Operating Range: 1.65 V to 5.50 V
  • Power Down High Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$203.40
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section