Manufacturer Part #
NC7SZ19P6X
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
Product Specification Section
onsemi NC7SZ19P6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ19P6X - Technical Attributes
Attributes Table
Logic Circuit: | Decoder/Demux |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.19W |
Propagation Delay: | 2.7ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.3pF |
No of Inputs: | 1 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ19 Series is a 1-of-2 Decoder with a common output enable. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc range.
Features:
- Ultra-High Speed: tPD 2.7 ns Typical at 5 Vcc
- Broad VCC Operating Range: 1.65 V to 5.55 V
- Power Down High Impedance Inputs/Outputs
- Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak Packages
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
30,000
$0.0221
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount