Manufacturer Part #
MC14551BDR2G
MC14551B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-16
Product Specification Section
onsemi MC14551BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14551BDR2G - Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 4 x 2:1 |
No of Channels: | 4 |
Supply Voltage: | 3V to 18V |
ON Resistance: | 1050Ω |
Propagation Delay: | 90ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 500mW |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.185
5,000
$0.183
7,500
$0.182
10,000
$0.181
12,500+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount