text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14551BDR2G

MC14551B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14551BDR2G - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 4
Supply Voltage: 3V to 18V
ON Resistance: 1050Ω
Propagation Delay: 90ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$462.50
USD
Quantity
Unit Price
2,500
$0.185
5,000
$0.183
7,500
$0.182
10,000
$0.181
12,500+
$0.178
Product Variant Information section