Manufacturer Part #
MC14052BDTR2G
MC14052B Series 18 V 80 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Product Specification Section
onsemi MC14052BDTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14052BDTR2G - Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 2 x 4:1 |
No of Channels: | 8 |
Supply Voltage: | 3V to 18V |
ON Resistance: | 80Ω |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.23
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount