text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14052BDTR2G

MC14052B Series 18 V 80 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14052BDTR2G - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3V to 18V
ON Resistance: 80Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Web Price
2,500
$0.32
5,000
$0.31
7,500
$0.31
10,000
$0.305
12,500+
$0.295
Product Variant Information section