DG4052EEN-T1-GE4 in Reel by Vishay | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG4052EEN-T1-GE4

DG4052E Series 16 V 78 Ohm High Precision CMOS Analog Multiplexer - miniQFN-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG4052EEN-T1-GE4 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 3V to 16V
ON Resistance: 68Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section