text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003F12FN-7

ULN2003F12 Series 4 Channel 3.3-5 V Relay Inductive Load Sink Driver-DFN3030-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2406
Product Specification Section
Diodes Incorporated ULN2003F12FN-7 - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Voltage-Max: 16V
Output Current-Max: 140mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
9,000
$0.106
12,000
$0.105
30,000
$0.101
45,000+
$0.0981