text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003F12FN-7

ULN2003F12 Series 4 Channel 3.3-5 V Relay Inductive Load Sink Driver-DFN3030-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated ULN2003F12FN-7 - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Voltage-Max: 16V
Output Current-Max: 140mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105