text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51820AMNTWG

NCP51820 Series 650 V 2 A Half Bridge Gate Driver GaN Power Switche - QFN-15

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
onsemi NCP51820AMNTWG - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Voltage-Max: 5.46V
Output Current-Max: 2A
Package Style:  QFN-15
Mounting Method: Surface Mount
Features & Applications

The NCP51820 from ON Semiconductor is a highspeed gate driver which is ideal for driving Gallium Nitride (GaN) power transistors in offline, halfbridge power circuits. It is suitable for use with the High Electron Mobility Transistor (HEMT) and Gate Injection Transistor (GIT) types of GaN power switch.

APPLICATIONS
• Power supplys for OLED TVs and servers
• High-power gaming adapter
• Mobile phone/notebook travel power adapter
• Industrial inverter
• Motor drive

FEATURES
• 50ns maximum propagation delay
• Separate Source and Sink output pins
• Independent under-voltage lock-out protection
• Thermal shut-down protection
• Programmable dead-time control

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,500.00
USD
Quantity
Unit Price
4,000+
$0.875
Product Variant Information section