VN330SPTR-E in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VN330SPTR-E

VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN330SPTR-E - Technical Attributes
Attributes Table
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Features & Applications

The VN330SPTR-E is a monolithic device made using STMicroelectronics VIPower technology, intended for driving four indipendent resistive or inductive loads, with one side connected to ground. Active current limitation avoids dropping the system power supply in case of  shorted load. Built-in thermal shut-down protects the chip from overtemperature and short circuit. The open drain diagnostic output indicates overtemperature conditions.

Features:

  • Output current : 0.7 A per channel
  • Digital input clamped at 32V minimum voltage
  • Shorted load and overtemperature protections
  • Built-in current limiter
  • Undervoltage shut-down
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
  • Conforms to IEC 61131-2
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,178.00
USD
Quantity
Unit Price
600+
$3.63
Product Variant Information section