
Manufacturer Part #
VN330SPTR-E
VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10
Product Specification Section
STMicroelectronics VN330SPTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN330SPTR-E - Technical Attributes
Attributes Table
Package Style: | POWERSO-10 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
17,400
USA:
17,400
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
600+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-10
Mounting Method:
Surface Mount