Manufacturer Part #
STSPIN32G4
STSPIN32 Series 5.5V to 75V 1A Multiphase Brushless DC Motor Driver Controller
Product Specification Section
STMicroelectronics STSPIN32G4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32G4 - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
Load Voltage: | 5.5V to 75V |
No of Outputs: | Triple |
Output Current-Max: | 1A |
Supply Current: | 0.85mA |
Clock Frequency-Max: | 170MHz |
Rated Power Dissipation: | 1W |
Supply Voltage-Max: | 20V |
Supply Voltage: | 5.5V to 15V |
Turn-off Delay Time: | 30ns |
Turn-on Delay Time: | 30ns |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +125°C |
Package Style: | VFQFPN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,560+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
1560 per
Package Style:
VFQFPN-64
Mounting Method:
Surface Mount