text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G4

STSPIN32 Series 5.5V to 75V 1A Multiphase Brushless DC Motor Driver Controller

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G4 - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 5.5V to 75V
No of Outputs: Triple
Output Current-Max: 1A
Supply Current: 0.85mA
Clock Frequency-Max: 170MHz
Rated Power Dissipation: 1W
Supply Voltage-Max: 20V
Supply Voltage: 5.5V to 15V
Turn-off Delay Time: 30ns
Turn-on Delay Time: 30ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$2.89
USD
Quantity
Unit Price
1+
$2.89