text.skipToContent text.skipToNavigation

Manufacturer Part #

POWERSTEP01TR

powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics POWERSTEP01TR - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 7.5V to 85V
No of Outputs: Quad
Output Current-Max: 10A
Supply Current: 6.5mA
Clock Frequency-Max: 32MHz
Supply Voltage-Max: 18V
Supply Voltage: 7.5V to 15V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
816
Multiple Of:
136
Total
$5,206.08
USD
Quantity
Unit Price
136
$6.48
272
$6.45
408
$6.43
544
$6.42
680+
$6.38