Manufacturer Part #
POWERSTEP01TR
powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89
Product Specification Section
STMicroelectronics POWERSTEP01TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics POWERSTEP01TR - Technical Attributes
Attributes Table
Motor Type: | Stepper |
Load Voltage: | 7.5V to 85V |
No of Outputs: | Quad |
Output Current-Max: | 10A |
Supply Current: | 6.5mA |
Clock Frequency-Max: | 32MHz |
Supply Voltage-Max: | 18V |
Supply Voltage: | 7.5V to 15V |
Interface: | SPI |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount