Manufacturer Part #
L6207PD
L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
Product Specification Section
STMicroelectronics L6207PD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6207PD - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Current-Max: | 2.8A |
Supply Current: | 2.8A |
Supply Voltage-Max: | 52V |
Supply Voltage: | 8V to 52V |
Fall Time: | 250ns |
Rise Time: | 250ns |
Turn-off Delay Time: | 600µs |
Turn-on Delay Time: | 1.6µs |
Operating Temp Range: | -40°C to +150°C |
Package Style: | POWERSO-36 |
Mounting Method: | Surface Mount |
Features & Applications
The L6207PD is a 52 V 5.6 A dual DMOS full bridge driver with PWM current controller.
It is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.
Features:
- Operating supply voltage from 8 to 52V
- 5.6 A output peak current (2.8 A dc)
- Rds(on) 0.3 Ω typ. value @ Tj = 25 °c
- Operating frequency up to 100 kHz
- Non dissipative overcurrent protection
- Dual independent constant toff PWM current controllers
- Slow decay synchronous rectification
- Cross conduction protection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Pricing Section
Global Stock:
272
USA:
272
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$4.74
15
$4.64
40
$4.58
150
$4.50
400+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
31 per Tube
Package Style:
POWERSO-36
Mounting Method:
Surface Mount