text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207PD

L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6207PD - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 2.8A
Supply Current: 2.8A
Supply Voltage-Max: 52V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 600µs
Turn-on Delay Time: 1.6µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Features & Applications
The L6207PD is a 52 V 5.6 A dual DMOS full bridge driver with PWM current controller.

It is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52V
  • 5.6 A output peak current (2.8 A dc)
  • Rds(on) 0.3 Ω typ. value @ Tj = 25 °c
  • Operating frequency up to 100 kHz
  • Non dissipative overcurrent protection
  • Dual independent constant toff PWM current controllers
  • Slow decay synchronous rectification
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
310
Multiple Of:
31
Total
$1,441.50
USD
Quantity
Unit Price
31
$4.75
93
$4.68
155
$4.65
465
$4.58
775+
$4.52