Manufacturer Part #
L6206PD013TR
L6206 Series 52 V 5.6 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
Product Specification Section
STMicroelectronics L6206PD013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6206PD013TR - Technical Attributes
Attributes Table
Package Style: | POWERSO-36 |
Mounting Method: | Surface Mount |
Features & Applications
The L6206PD013TR is a DMOS dual full bridge driver, available in POWERSO-36 package.
The device is designed for motor control applications, realized in MultiPower- BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.
Features:
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- Rds(on) 0.3 Ω typ. value @ Tj = 25 °C
- Operating frequency up to 100 kHz
- Nodissipative overcurrent protection
- Paralleled operation
- Cross conductioprotection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Applications:
- Bipolar stepper motor
- Dual or quad DC motor
Pricing Section
Global Stock:
85,200
Germany (Online Only):
85,200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
600
$3.53
1,200
$3.50
1,800
$3.48
2,400+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-36
Mounting Method:
Surface Mount